
MB9BF429SAPMC-GK7E2 | |
|---|---|
DigiKey Part Number | MB9BF429SAPMC-GK7E2-ND |
Manufacturer | |
Manufacturer Product Number | MB9BF429SAPMC-GK7E2 |
Description | IC MCU 32B 1.5625MB FLSH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B420TA Microcontroller IC 32-Bit 60MHz 1.5625MB (1.5625M x 8) FLASH 144-LQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 24x12b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 122 |

