
MB96F695RBPMC-GE1 | |
|---|---|
DigiKey Part Number | MB96F695RBPMC-GE1-ND |
Manufacturer | |
Manufacturer Product Number | MB96F695RBPMC-GE1 |
Description | IC MCU 16BIT 160KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | F²MC-16FX F²MC-16FX MB96690 Microcontroller IC 16-Bit 32MHz 160KB (160K x 8) FLASH 100-LQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 27x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor F²MC-16FX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, LINbus, SCI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 77 |

