F²MC-16FX F²MC-16FX MB96620 Microcontroller IC 16-Bit 32MHz 160KB (160K x 8) FLASH 64-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB96F625RBPMC-GSE2

DigiKey Part Number
MB96F625RBPMC-GSE2-ND
Manufacturer
Manufacturer Product Number
MB96F625RBPMC-GSE2
Description
IC MCU 16BIT 160KB FLASH 64LQFP
Customer Reference
Detailed Description
F²MC-16FX F²MC-16FX MB96620 Microcontroller IC 16-Bit 32MHz 160KB (160K x 8) FLASH 64-LQFP (12x12)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
10K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 21x8/10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
F²MC-16FX
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
64-LQFP (12x12)
Connectivity
CANbus, I2C, LINbus, SCI, UART/USART
Package / Case
64-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types