
MB96F386RSCPMC-GS-JAE2 | |
|---|---|
DigiKey Part Number | MB96F386RSCPMC-GS-JAE2-ND |
Manufacturer | |
Manufacturer Product Number | MB96F386RSCPMC-GS-JAE2 |
Description | IC MCU 16BIT 288KB FLASH 120LQFP |
Customer Reference | |
Detailed Description | F²MC-16FX F²MC-16FX MB96380 Microcontroller IC 16-Bit 56MHz 288KB (288K x 8) FLASH 120-LQFP (16x16) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-16FX | |
Core Size | 16-Bit | |
Speed | 56MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, SCI, UART/USART | |
Peripherals | DMA, LCD, LVD, LVR, POR, PWM, WDT | |
Number of I/O | 96 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (16x16) | |
Package / Case | 120-LQFP | |
Base Product Number |

