
MB96F385RSAPMC-GSE2 | |
|---|---|
DigiKey Part Number | MB96F385RSAPMC-GSE2-ND |
Manufacturer | |
Manufacturer Product Number | MB96F385RSAPMC-GSE2 |
Description | IC MCU 16BIT 160KB FLASH 120LQFP |
Customer Reference | |
Detailed Description | F²MC-16FX F²MC-16FX MB96380 Microcontroller IC 16-Bit 56MHz 160KB (160K x 8) FLASH 120-LQFP (16x16) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor F²MC-16FX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 56MHz | Supplier Device Package 120-LQFP (16x16) |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, UART/USART | Package / Case 120-LQFP |
Peripherals DMA, LCD, LVD, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 96 |

