
MB96F313ASBPMC-GS-JAE2 | |
|---|---|
DigiKey Part Number | MB96F313ASBPMC-GS-JAE2-ND |
Manufacturer | |
Manufacturer Product Number | MB96F313ASBPMC-GS-JAE2 |
Description | IC MCU 16BIT 96KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | F²MC-16FX F²MC-16FX MB96310 Microcontroller IC 16-Bit 56MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor F²MC-16FX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 56MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, LINbus, SCI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, LVD, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |

