
MB95F652LNPFT-G-SNERE2 | |
|---|---|
DigiKey Part Number | MB95F652LNPFT-G-SNERE2-ND |
Manufacturer | |
Manufacturer Product Number | MB95F652LNPFT-G-SNERE2 |
Description | IC MCU 8BIT 8KB FLASH 24TSSOP |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95650L Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 24-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 6x8/12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8FX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 24-TSSOP |
Connectivity I2C, LINbus, SIO, UART/USART | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 20 |

