


MB95F652ENPF-G-SNE2 | |
|---|---|
DigiKey Part Number | 2015-MB95F652ENPF-G-SNE2-ND |
Manufacturer | |
Manufacturer Product Number | MB95F652ENPF-G-SNE2 |
Description | IC MCU 8BIT 8KB FLASH 24SOP |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95650L Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 24-SOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 6x8/12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8FX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 24-SOP |
Connectivity I2C, LINbus, SIO, UART/USART | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,50560 € | 12,64 € |
| 100 | 0,45100 € | 45,10 € |
| 250 | 0,41884 € | 104,71 € |
| 500 | 0,39726 € | 198,63 € |
| 1.000 | 0,37817 € | 378,17 € |
| 2.500 | 0,35676 € | 891,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

