
MB95F634K-CHIP32 | |
|---|---|
DigiKey Part Number | MB95F634K-CHIP32-ND |
Manufacturer | |
Manufacturer Product Number | MB95F634K-CHIP32 |
Description | IC MCU 8BIT 20KB FLASH |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95630H Microcontroller IC 8-Bit 16MHz 20KB (20K x 8) FLASH |
Datasheet | Datasheet |
Category | Peripherals LVD, POR, PWM, WDT |
Mfr | Number of I/O 29 |
Series | Program Memory Size |
Packaging Bulk | Program Memory Type FLASH |
Part Status Obsolete | RAM Size 1K x 8 |
DigiKey Programmable Not Verified | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor F²MC-8FX | Data Converters A/D 8x8/10b |
Core Size | Oscillator Type External |
Speed 16MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, LINbus, SIO, UART/USART | Base Product Number |

