
MB95F398KPMC1-G-SNE2 | |
|---|---|
DigiKey Part Number | MB95F398KPMC1-G-SNE2-ND |
Manufacturer | |
Manufacturer Product Number | MB95F398KPMC1-G-SNE2 |
Description | IC MCU 8BIT 60KB FLASH 52LQFP |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC MB95390H Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MB95F398KPMC1-G-SNE2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.98K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8FX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 52-LQFP (10x10) |
Connectivity I2C, LINbus, SIO, UART/USART | Package / Case 52-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 45 |

