
MB95F283KPF-G-SNE1 | |
|---|---|
DigiKey Part Number | MB95F283KPF-G-SNE1-ND |
Manufacturer | |
Manufacturer Product Number | MB95F283KPF-G-SNE1 |
Description | IC MCU 8BIT 12KB FLASH 16SOP |
Customer Reference | |
Detailed Description | F²MC-8FX 8FX MB95280H Microcontroller IC 8-Bit 16MHz 12KB (12K x 8) FLASH 16-SOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 496 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 5x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8FX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 16-SOP |
Connectivity LINbus, SIO, UART/USART | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 13 |

