
MB95F212KPF-G-SNE2 | |
|---|---|
DigiKey Part Number | MB95F212KPF-G-SNE2-ND |
Manufacturer | |
Manufacturer Product Number | MB95F212KPF-G-SNE2 |
Description | IC MCU 8BIT 4KB FLASH 8SOP |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC MB95210H Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 8-SOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 240 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 2x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8FX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 8-SOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of I/O 5 | Base Product Number |

