F²MC-8FX F²MC MB95130MB Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 30-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB95F136MBSPFV-GE1

DigiKey Part Number
MB95F136MBSPFV-GE1-ND
Manufacturer
Manufacturer Product Number
MB95F136MBSPFV-GE1
Description
IC MCU 8BIT 32KB FLASH 30SSOP
Customer Reference
Detailed Description
F²MC-8FX F²MC MB95130MB Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 30-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
F²MC-8FX
Core Size
8-Bit
Speed
16MHz
Connectivity
LINbus, SIO, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 8x8/10b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
30-SSOP
Package / Case
30-LSSOP (0.220", 5.60mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.