
MB91F594BSPMC-GSK5E2 | |
|---|---|
DigiKey Part Number | MB91F594BSPMC-GSK5E2-ND |
Manufacturer | |
Manufacturer Product Number | MB91F594BSPMC-GSK5E2 |
Description | IC MCU 32B 1.0625MB FLSH 208LQFP |
Customer Reference | |
Detailed Description | FR81S FR MB91590 Microcontroller IC 32-Bit 80MHz 1.0625MB (1.0625M x 8) FLASH 208-LQFP (28x28) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 872K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 32x8/10b |
Core Processor FR81S | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, EBI/EMI, LINbus, UART/USART | Supplier Device Package 208-LQFP (28x28) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 208-LQFP |
Number of I/O 156 | Base Product Number |

