
MB91F594BHSPMC-GS-ALK5E1 | |
|---|---|
DigiKey Part Number | MB91F594BHSPMC-GS-ALK5E1-ND |
Manufacturer | |
Manufacturer Product Number | MB91F594BHSPMC-GS-ALK5E1 |
Description | IC MCU 32B 1.0625MB FLSH 208LQFP |
Customer Reference | |
Detailed Description | FR81S FR MB91590 Microcontroller IC 32-Bit 80MHz 1.0625MB (1.0625M x 8) FLASH 208-LQFP (28x28) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | FR81S | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 156 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 872K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 32x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-LQFP (28x28) | |
Package / Case | 208-LQFP | |
Base Product Number |

