FR81S FR MB91520 Microcontroller IC 32-Bit 80MHz 1.0625MB (1.0625M x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB91F526BSBPMC1-GSE2

DigiKey Part Number
MB91F526BSBPMC1-GSE2-ND
Manufacturer
Manufacturer Product Number
MB91F526BSBPMC1-GSE2
Description
IC MCU 32B 1.0625MB FLASH 64LQFP
Customer Reference
Detailed Description
FR81S FR MB91520 Microcontroller IC 32-Bit 80MHz 1.0625MB (1.0625M x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
FR81S
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, CSIO, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
136K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 26x12b; D/A 1x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.