
MB91F492PMC-GE1 | |
|---|---|
DigiKey Part Number | SPMB91F492PMC-GE1-ND |
Manufacturer | |
Manufacturer Product Number | MB91F492PMC-GE1 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | FR60 RISC FR MB91490 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor FR60 RISC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-LQFP (12x12) |
Connectivity I2C | Package / Case 64-LQFP |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |
Number of I/O 49 |

