
MB91F479PMC1-GE1 | |
|---|---|
DigiKey Part Number | SPMB91F479PMC1-GE1-ND |
Manufacturer | |
Manufacturer Product Number | MB91F479PMC1-GE1 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | FR60 RISC FR MB91470 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-LQFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | FR60 RISC | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | EBI/EMI, I2C, FIFO, SIO | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 113 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | A/D 12x8/10b, 4x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (16x16) | |
Package / Case | 144-LQFP | |
Base Product Number |

