FR60 RISC FR MB91460B Microcontroller IC 32-Bit 96MHz 1.0625MB (1.0625M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB91F467BAPMC-GSE2-W017

DigiKey Part Number
MB91F467BAPMC-GSE2-W017-ND
Manufacturer
Manufacturer Product Number
MB91F467BAPMC-GSE2-W017
Description
IC MCU 32B 1.0625MB FLSH 144LQFP
Customer Reference
Detailed Description
FR60 RISC FR MB91460B Microcontroller IC 32-Bit 96MHz 1.0625MB (1.0625M x 8) FLASH 144-LQFP (20x20)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
48K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 32x10b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
FR60 RISC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
96MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
CANbus, EBI/EMI, I2C, LINbus, UART/USART
Package / Case
144-LQFP
Peripherals
DMA, LVD, PWM, WDT
Base Product Number
Number of I/O
108
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.