
MB91F467BAPMC-GSE2-W004 | |
|---|---|
DigiKey Part Number | MB91F467BAPMC-GSE2-W004-ND |
Manufacturer | |
Manufacturer Product Number | MB91F467BAPMC-GSE2-W004 |
Description | IC MCU 32B 1.0625MB FLSH 144LQFP |
Customer Reference | |
Detailed Description | FR60 RISC FR MB91460B Microcontroller IC 32-Bit 96MHz 1.0625MB (1.0625M x 8) FLASH 144-LQFP (20x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | FR60 RISC | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 108 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 32x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |

