
MB91F467BAPMC-GSE2-W001 | |
|---|---|
DigiKey Part Number | MB91F467BAPMC-GSE2-W001-ND |
Manufacturer | |
Manufacturer Product Number | MB91F467BAPMC-GSE2-W001 |
Description | IC MCU 32B 1.0625MB FLSH 144LQFP |
Customer Reference | |
Detailed Description | FR60 RISC FR MB91460B Microcontroller IC 32-Bit 96MHz 1.0625MB (1.0625M x 8) FLASH 144-LQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 32x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor FR60 RISC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 96MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, I2C, LINbus, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |
Number of I/O 108 |

