
MB91F463NAPMC-GS-P01E1 | |
|---|---|
DigiKey Part Number | MB91F463NAPMC-GS-P01E1-ND |
Manufacturer | |
Manufacturer Product Number | MB91F463NAPMC-GS-P01E1 |
Description | IC MCU 32BIT 288KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | FR60 RISC FR MB91460N Microcontroller IC 32-Bit 80MHz 288KB (288K x 8) FLASH 64-LQFP (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | FR60 RISC | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 14K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (12x12) | |
Package / Case | 64-LQFP | |
Base Product Number |

