
MB91F376GPMCR-GS | |
|---|---|
DigiKey Part Number | MB91F376GPMCR-GS-ND |
Manufacturer | |
Manufacturer Product Number | MB91F376GPMCR-GS |
Description | IC MCU 32BIT 768KB FLASH 120LQFP |
Customer Reference | |
Detailed Description | FR50 RISC FR MB91360G Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 120-LQFP (16x16) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | FR50 RISC | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, I2C, Serial I/O, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.25V ~ 5.25V | |
Data Converters | A/D 8x10b; D/A 2x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (16x16) | |
Package / Case | 120-LQFP | |
Base Product Number |

