
MB91F362APFVS-G-VDO | |
|---|---|
DigiKey Part Number | MB91F362APFVS-G-VDO-ND |
Manufacturer | |
Manufacturer Product Number | MB91F362APFVS-G-VDO |
Description | IC MCU 32BIT 512KB FLASH 208QFP |
Customer Reference | |
Detailed Description | FR50 RISC FR MB91360G Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 208-QFP (28x28) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.25V ~ 5.25V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x10b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor FR50 RISC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 208-QFP (28x28) |
Connectivity CANbus, I2C, Serial I/O, UART/USART | Package / Case 208-BQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 160 |

