
MB91F248SZPFV-GS-TLE1 | |
|---|---|
DigiKey Part Number | MB91F248SZPFV-GS-TLE1-ND |
Manufacturer | |
Manufacturer Product Number | MB91F248SZPFV-GS-TLE1 |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | FR60Lite RISC FR MB91245S Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | FR60Lite RISC | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, EBI/EMI, LINbus, UART/USART | |
Peripherals | DMA, LCD, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | A/D 32x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |

