
MB91F224SPFV-GS-SPK5E1 | |
|---|---|
DigiKey Part Number | MB91F224SPFV-GS-SPK5E1-ND |
Manufacturer | |
Manufacturer Product Number | MB91F224SPFV-GS-SPK5E1 |
Description | IC MCU 32BIT 768KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | FR60Lite RISC FR MB91220 Microcontroller IC 32-Bit 32MHz 768KB (768K x 8) FLASH 144-LQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 24x8/10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor FR60Lite RISC | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, I2C, LINbus, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, LCD, PWM, WDT | Base Product Number |
Number of I/O 122 |

