
MB91F133APMC-G-K7E1 | |
|---|---|
DigiKey Part Number | MB91F133APMC-G-K7E1-ND |
Manufacturer | |
Manufacturer Product Number | MB91F133APMC-G-K7E1 |
Description | IC MCU 32BIT 254KB |
Customer Reference | |
Detailed Description | FR30 RISC FR30 Microcontroller IC 32-Bit 33MHz 254KB (254K x 8) FLASH |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | FR30 RISC | |
Core Size | 32-Bit | |
Speed | 33MHz | |
Connectivity | Serial I/O, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 3x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |

