
MB90F931SPMC-GE1 | |
|---|---|
DigiKey Part Number | MB90F931SPMC-GE1-ND |
Manufacturer | |
Manufacturer Product Number | MB90F931SPMC-GE1 |
Description | IC MCU 16BIT 128KB FLASH 120LQFP |
Customer Reference | |
Detailed Description | F²MC-16LX F²MC-16LX MB90930 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 120-LQFP (16x16) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 24x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-16LX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 120-LQFP (16x16) |
Connectivity CANbus, LINbus, SCI, UART/USART | Package / Case 120-LQFP |
Peripherals LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 93 |

