
MB90F498GPMC-G-FLE1 | |
|---|---|
DigiKey Part Number | MB90F498GPMC-G-FLE1-ND |
Manufacturer | |
Manufacturer Product Number | MB90F498GPMC-G-FLE1 |
Description | IC MCU 16BIT 128KB FLASH 64QFP |
Customer Reference | |
Detailed Description | F²MC-16LX F²MC-16LX MB90495G Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FLASH 64-QFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-16LX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-QFP (12x12) |
Connectivity CANbus, EBI/EMI, SCI, UART/USART | Package / Case 64-LQFP |
Peripherals POR, WDT | Base Product Number |
Number of I/O 49 |

