
MB90F462P-G-SHE1 | |
|---|---|
DigiKey Part Number | MB90F462P-G-SHE1-ND |
Manufacturer | |
Manufacturer Product Number | MB90F462P-G-SHE1 |
Description | IC MCU 16BIT 64KB FLSH 64-SH-DIP |
Customer Reference | |
Detailed Description | F²MC-16LX F²MC-16LX MB90460 Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FLASH 64-SH-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-16LX | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 64-SH-DIP | |
Package / Case | 64-DIP (0.750", 19.05mm) | |
Base Product Number |

