
MB90F394HPMCR-G | |
|---|---|
DigiKey Part Number | MB90F394HPMCR-G-ND |
Manufacturer | |
Manufacturer Product Number | MB90F394HPMCR-G |
Description | IC MCU 16BIT 384KB FLASH 120LQFP |
Customer Reference | |
Detailed Description | F²MC-16LX F²MC-16LX MB90390 Microcontroller IC 16-Bit 24MHz 384KB (384K x 8) FLASH 120-LQFP (16x16) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 15x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-16LX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 120-LQFP (16x16) |
Connectivity CANbus, LINbus, SCI, Serial I/O, UART/USART | Package / Case 120-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 96 |

