
MB90F362TESPMT-GSE1 | |
|---|---|
DigiKey Part Number | MB90F362TESPMT-GSE1-ND |
Manufacturer | |
Manufacturer Product Number | MB90F362TESPMT-GSE1 |
Description | IC MCU 16BIT 64KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | F²MC-16LX F²MC-16LX MB90360E Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-16LX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, LINbus, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, LVD, POR, WDT | Base Product Number |
Number of I/O 36 |

