
MB90F351SPMC-G | |
|---|---|
DigiKey Part Number | MB90F351SPMC-G-ND |
Manufacturer | |
Manufacturer Product Number | MB90F351SPMC-G |
Description | IC MCU 16BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | F²MC-16LX F²MC-16LX MB90350 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 64-LQFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 15x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor F²MC-16LX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 64-LQFP (12x12) |
Connectivity CANbus, EBI/EMI, I2C, LINbus, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, WDT | Base Product Number |
Number of I/O 51 |

