
MB90F349CASPMC3-GSE2 | |
|---|---|
DigiKey Part Number | MB90F349CASPMC3-GSE2-ND |
Manufacturer | |
Manufacturer Product Number | MB90F349CASPMC3-GSE2 |
Description | IC MCU 16BIT 256KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | F²MC-16LX F²MC-16LX MB90340 Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 24x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-16LX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, POR, WDT | Base Product Number |
Number of I/O 82 |

