
MB90F337PMC-GE1 | |
|---|---|
DigiKey Part Number | SPMB90F337PMC-GE1-ND |
Manufacturer | |
Manufacturer Product Number | MB90F337PMC-GE1 |
Description | IC MCU 16BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | F²MC-16LX F²MC MB90335 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 64-LQFP (12x12) |
Category | Number of I/O 45 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-16LX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 64-LQFP (12x12) |
Connectivity I2C, SIO, UART/USART, USB | Package / Case 64-LQFP |
Peripherals POR, WDT | Base Product Number |

