
MB90591GHZPFR-GS-184-ER | |
|---|---|
DigiKey Part Number | MB90591GHZPFR-GS-184-ER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB90591GHZPFR-GS-184-ER |
Description | IC MCU 16BIT 384KB MROM 100QFP |
Customer Reference | |
Detailed Description | F²MC-16LX F²MC-16LX MB90590G Microcontroller IC 16-Bit 16MHz 384KB (384K x 8) Mask ROM 100-QFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-16LX | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | CANbus, EBI/EMI, SCI, Serial I/O, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | Mask ROM | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x20) | |
Package / Case | 100-BQFP | |
Base Product Number |

