
MB90428GAPMC-GS-162 | |
|---|---|
DigiKey Part Number | MB90428GAPMC-GS-162-ND |
Manufacturer | |
Manufacturer Product Number | MB90428GAPMC-GS-162 |
Description | IC MCU 16BIT 128KB MROM 100LQFP |
Customer Reference | |
Detailed Description | F²MC-16LX F²MC-16LX MB90425G (A) Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) Mask ROM 100-LQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-16LX | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | CANbus, UART/USART | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | Mask ROM | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |

