F²MC-16LX F²MC-16LX MB90425G (A) Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) Mask ROM 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB90427GAPF-G-188

DigiKey Part Number
MB90427GAPF-G-188-ND
Manufacturer
Manufacturer Product Number
MB90427GAPF-G-188
Description
IC MCU 16BIT 64KB MROM 100QFP
Customer Reference
Detailed Description
F²MC-16LX F²MC-16LX MB90425G (A) Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) Mask ROM 100-QFP (14x20)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
Mask ROM
Series
RAM Size
4K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Data Converters
A/D 8x8/10b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
F²MC-16LX
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
100-QFP (14x20)
Connectivity
CANbus, UART/USART
Package / Case
100-BQFP
Peripherals
LCD, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
58
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.