
MB89P637P-G-SHE1 | |
|---|---|
DigiKey Part Number | MB89P637P-G-SHE1-ND |
Manufacturer | |
Manufacturer Product Number | MB89P637P-G-SHE1 |
Description | IC MCU 8BIT 32KB OTP 64-SH-DIP |
Customer Reference | |
Detailed Description | F²MC-8L F²MC-8L MB89630 Microcontroller IC 8-Bit 10MHz 32KB (32K x 8) OTP 64-SH-DIP |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 6V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8L | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 10MHz | Supplier Device Package 64-SH-DIP |
Connectivity EBI/EMI, Serial I/O, UART/USART | Package / Case 64-DIP (0.750", 19.05mm) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 53 |

