
MB89935BPFV-GS-304 | |
|---|---|
DigiKey Part Number | MB89935BPFV-GS-304-ND |
Manufacturer | |
Manufacturer Product Number | MB89935BPFV-GS-304 |
Description | IC MCU 8BIT 16KB MROM 30SSOP |
Customer Reference | |
Detailed Description | F²MC-8L F²MC-8L MB89930A Microcontroller IC 8-Bit 10MHz 16KB (16K x 8) Mask ROM 30-SSOP |
Category | Program Memory Size |
Mfr | Program Memory Type Mask ROM |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8L | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 10MHz | Supplier Device Package 30-SSOP |
Connectivity Serial I/O, UART/USART | Package / Case 30-LSSOP (0.220", 5.60mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 21 |

