
MB89663P-GT-193-SH | |
|---|---|
DigiKey Part Number | MB89663P-GT-193-SH-ND |
Manufacturer | |
Manufacturer Product Number | MB89663P-GT-193-SH |
Description | IC MCU 8BIT 8KB MROM 64-SH-DIP |
Customer Reference | |
Detailed Description | F²MC-8L F²MC-8L MB89660 Microcontroller IC 8-Bit 10MHz 8KB (8K x 8) Mask ROM 64-SH-DIP |
Category | Program Memory Size |
Mfr | Program Memory Type Mask ROM |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.2V ~ 6V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8L | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 10MHz | Supplier Device Package 64-SH-DIP |
Connectivity Serial I/O, UART/USART | Package / Case 64-DIP (0.750", 19.05mm) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 36 |

