
MB89637RPF-G-1445 | |
|---|---|
DigiKey Part Number | MB89637RPF-G-1445-ND |
Manufacturer | |
Manufacturer Product Number | MB89637RPF-G-1445 |
Description | IC MCU 8BIT 32KB MROM 64QFP |
Customer Reference | |
Detailed Description | F²MC-8L F²MC-8L MB89630R Microcontroller IC 8-Bit 10MHz 32KB (32K x 8) Mask ROM 64-QFP (14x20) |
Category | Program Memory Size |
Mfr | Program Memory Type Mask ROM |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 6V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8L | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 10MHz | Supplier Device Package 64-QFP (14x20) |
Connectivity EBI/EMI, Serial I/O, UART/USART | Package / Case 64-BQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 53 |

