
MB89567APFV-GS-237-BND | |
|---|---|
DigiKey Part Number | MB89567APFV-GS-237-BND-ND |
Manufacturer | |
Manufacturer Product Number | MB89567APFV-GS-237-BND |
Description | IC MCU 8BIT 32KB MROM 80LQFP |
Customer Reference | |
Detailed Description | F²MC-8L F²MC-8L MB89560A Microcontroller IC 8-Bit 12.5MHz 32KB (32K x 8) Mask ROM 80-LQFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type Mask ROM |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8L | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 12.5MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity Serial I/O, UART/USART | Package / Case 80-LQFP |
Peripherals LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |



