
MB89193PF-G-317-BND-R | |
|---|---|
DigiKey Part Number | MB89193PF-G-317-BND-R-ND |
Manufacturer | |
Manufacturer Product Number | MB89193PF-G-317-BND-R |
Description | IC MCU 8BIT 8KB MROM 28SOP |
Customer Reference | |
Detailed Description | F²MC-8L F²MC-8L MB89190 Microcontroller IC 8-Bit 4.2MHz 8KB (8K x 8) Mask ROM 28-SOP |
Category | Number of I/O 16 |
Mfr | Program Memory Size |
Series | Program Memory Type Mask ROM |
Packaging Tube | RAM Size 256 x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.2V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8L | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4.2MHz | Supplier Device Package 28-SOP |
Connectivity Serial I/O | Package / Case 28-SOIC (0.342", 8.69mm Width) |
Peripherals POR, WDT | Base Product Number |

