
MB89193APF-G-179-BND-R | |
|---|---|
DigiKey Part Number | MB89193APF-G-179-BND-R-ND |
Manufacturer | |
Manufacturer Product Number | MB89193APF-G-179-BND-R |
Description | IC MCU 8BIT 8KB MROM 28SOP |
Customer Reference | |
Detailed Description | F²MC-8L F²MC-8L MB89190A Microcontroller IC 8-Bit 4.2MHz 8KB (8K x 8) Mask ROM 28-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-8L | |
Core Size | 8-Bit | |
Speed | 4.2MHz | |
Connectivity | Serial I/O | |
Peripherals | POR, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | Mask ROM | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 6V | |
Data Converters | A/D 8x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOP | |
Package / Case | 28-SOIC (0.342", 8.69mm Width) | |
Base Product Number |



