
MB88152APNF-G-111-JNERE1 | |
|---|---|
DigiKey Part Number | MB88152APNF-G-111-JNERE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB88152APNF-G-111-JNERE1 |
Description | IC SS CLOCK GENERATOR 8SOP |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 67MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MB88152APNF-G-111-JNERE1 Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Infineon Technologies | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 67MHz |
Part Status Discontinued at DigiKey | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Spread Spectrum Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 8-SOP |
Number of Circuits 1 | Base Product Number |

