
MB88121CPMC1-GS-ERE2 | |
|---|---|
DigiKey Part Number | MB88121CPMC1-GS-ERE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB88121CPMC1-GS-ERE2 |
Description | IC MCU 4BIT CU80M 64LQFP |
Customer Reference | |
Detailed Description | External - Microcontroller IC External Program Memory 64-LQFP |
Datasheet | Datasheet |
Category | Interface Parallel Host, SPI |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor External | Package / Case 64-LQFP |
Program Memory Type External Program Memory | Supplier Device Package 64-LQFP (10x10) |
RAM Size 8K x 8 |

