
MB39C316PW-G-ERE1 | |
|---|---|
DigiKey Part Number | SPMB39C316PW-G-ERE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB39C316PW-G-ERE1 |
Description | IC REG 7OUT BUCK/BST/LNR 49WLCSP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 7 Output Step-Down (Buck) Synchronous (2), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (4) 1.7MHz 49-WLCSP (3.14x3.11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Topology | Step-Down (Buck) Synchronous (2), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (4) | |
Number of Outputs | 7 | |
Frequency - Switching | 1.7MHz | |
Voltage/Current - Output 1 | 2.88V, 200mA | |
Voltage/Current - Output 2 | 1.225V, 260mA | |
Voltage/Current - Output 3 | Adjustable, 84mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.75V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (3.14x3.11) | |
Base Product Number |

