Parametric Equivalent



MB39C022NPN-G-EFE1 | |
|---|---|
DigiKey Part Number | MB39C022NPN-G-EFE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB39C022NPN-G-EFE1 |
Description | IC REG DL BUCK/LINEAR SYNC 10SON |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-SON (3x3) |
Category | w/LED Driver No |
Manufacturer Infineon Technologies | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Discontinued at DigiKey | Voltage - Supply 2.5V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 10-WFDFN Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 4.5V, 600mA | Supplier Device Package 10-SON (3x3) |
Voltage/Current - Output 2 1.2V, 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB39C022NPN-G-ERE1 | Infineon Technologies | 69 | 448-MB39C022NPN-G-ERE1CT-ND | 2,41000 € | Parametric Equivalent |


