PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-SON (3x3)
How Smart Healthcare is Changing Lives

MB39C022JPN-G-EFE1

DigiKey Part Number
MB39C022JPN-G-EFE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB39C022JPN-G-EFE1
Description
IC REG DL BUCK/LINEAR SYNC 10SON
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2MHz 10-SON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Infineon Technologies
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
No
Part Status
Discontinued at DigiKey
Voltage - Supply
2.5V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
2MHz
Package / Case
10-WFDFN Exposed Pad
Voltage/Current - Output 1
0.8V ~ 4.5V, 600mA
Supplier Device Package
10-SON (3x3)
Voltage/Current - Output 2
2.85V, 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.